MH 6560-0136-04 Connectors D-SUB 37-Pin Housing Metal 180° Silver

Image Representative of Range

MH 6560-0136-04 Connectors D-SUB 37-Pin Housing Metal 180° Silver

MPN
6560-0136-04
Brand
MH
EAN-13
2050002345140
Order Code
05-2655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The MH Connectors MHDM37-K 6560-0136-04 D-SUB housing, made of metal with a silver finish, houses 37 pins and offers a 180-degree configuration. This robust enclosure is ideal for securing D-sub connectors, ensuring stable and reliable connections. It is commonly used in industrial and electronic applications where durable, high-quality connector housings are required.
Type D-SUB housing
Cable diameter (details) 13mm
Cable outlets 1
Case Material Metal
Connection Angle 180°
Factory colour Silver
Height 54.31mm
Length 70.69mm
Misc Attribute MHDM37-K
Mounting Direction 180 Degree
Mounting Type BackShell Mounting
No. of Ways 37
Number of pins 37
Plating Material Silver
Shielded Yes
Temperature Range -40 to +120°C
Width 15.39mm

Reviews

Be the first to submit a review

Trustpilot