Metz Connect Network Cable Assemblies SC plug 653266

The components referenced are fibreglass fibre optic cables produced by Metz Connect, featuring varying lengths and colours with SC connectors, designed for efficient data transmission in network setups.
Description Image Product Buy Pricing (Ex VAT) Length Colour Fibre quality Connection Type Type Attenuation Cable Design Cable Use Connector Version Content Core Material Fibre Type Halogen free Jumper Type No. of A connectors No. of B connections Product Type Type A Type B
Metz Connect 151J1EOEO10E Fibreglass FO Cable 1m Turquoise 2x SC plug OM3
Metz Connect 151J1EOEO10E Fibreglass FO Cable 1m Turquoise 2x SC plug OM3
Standard range
Order code: 16-9386
MPN: 151J1EOEO10E

Despatched within 4 working days - 6 in stock
1+ £10.48
Price per unit Ex VAT
1.00m Turquoise Multimode OM3 Fibreglass SC plug 0.4dB Round FO straight 1 FO 50/125 µ Yes Duplex 2 2 FO Cable SC plug SC plug
Metz Connect 151J1EOEO20E Fibreglass FO Cable Turquoise 2m SC-SC OM3
Metz Connect 151J1EOEO20E Fibreglass FO Cable Turquoise 2m SC-SC OM3
Standard range
Order code: 16-9387
MPN: 151J1EOEO20E

Despatched within 4 working days - 2 in stock
1+ £11.32
Price per unit Ex VAT
2.00m Turquoise Multimode OM3 Fibreglass SC plug 0.4dB Round FO straight 1 FO 50/125 µ Yes Duplex 2 2 FO Cable SC plug SC plug
Metz Connect 151S1EOEO10E Fibreglass FO Cable Violet 1m 2x SC plugs Multimode
Metz Connect 151S1EOEO10E Fibreglass FO Cable Violet 1m 2x SC plugs Multimode
Standard range
Order code: 16-9396
MPN: 151S1EOEO10E

Despatched within 4 working days - 3 in stock
1+ £10.78
Price per unit Ex VAT
1.00m Violet Multimode OM4 Fibreglass SC plug 0.4dB Round FO straight 1 FO 50/125 µ Yes Duplex 2 2 FO Cable SC plug SC plug

Trustpilot