Metz Connect 151S1EOEO10E Fibreglass FO Cable Violet 1m 2x SC plugs Multimode

MPN
151S1EOEO10E
Brand
Metz Connect
EAN-13
4250184150640
Order Code
16-9396
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect's 151S1EOEO10E is a fibre optic cable assembly designed for reliable optical communication. The assembly features a one-metre fibreglass cable in a violet jacket, compliant with the 50/125 µm multimode OM4 standard, which is ideal for high-speed data transfer over short to medium distances. Each end of the cable is terminated with two SC plugs, facilitating efficient connection in networking applications. This cable is well-suited for use in data centres, telecommunications, and other environments where data is transmitted via modulated light waves, ensuring efficient and robust signal integrity across optical communication lines.
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Colour Violet
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
Length 1.00m
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type SC plug
Type A SC plug
Type B SC plug

Reviews

Be the first to submit a review

Trustpilot