Metz Connect 151J1EOEO20E Fibreglass FO Cable Turquoise 2m SC-SC OM3

MPN
151J1EOEO20E
Brand
Metz Connect
EAN-13
4250184147923
Order Code
16-9387
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect 151J1EOEO20E is a fibre optic cable designed for high-performance data transfer in optical communication lines. It features a 2.00 metre length with a fibreglass construction and comes in a turquoise colour. This cable is equipped with two SC plug connectors on both ends, providing a reliable interface for network equipment. It utilises multimode OM3 technology with a core/cladding diameter of 50/125 µm, making it well-suited for short to medium-range applications where high bandwidth is required. Common uses for this FO cable include networking setups in data centres, enterprise LANs, and other environments where efficient data transfer modulated on light waves is essential.
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Colour Turquoise
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
Length 2.00m
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type SC plug
Type A SC plug
Type B SC plug

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot