Metz Connect 151J1EOEO10E Fibreglass FO Cable 1m Turquoise 2x SC plug OM3

MPN
151J1EOEO10E
Brand
Metz Connect
EAN-13
4250184147916
Order Code
16-9386
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Metz Connect 151J1EOEO10E is a fibre optic cable designed for precise optical communication applications. This network cable assembly is characterised by its 1.00-metre fibreglass construction, presenting a turquoise jacket and terminated with 2x SC plugs on each end. It conforms to the OM3 standard with a 50/125 µ multimode fibre, facilitating high-speed data transfer through the modulation of light waves. Such cables are integral to networks where rapid and reliable transmission of data is essential, particularly in data centres, telecommunications, and high-performance computing environments. By leveraging advanced optical technology, the 151J1EOEO10E supports efficient and stable connections across complex networking infrastructures.
Attenuation 0.4dB
Cable Design Round
Cable Use FO
Colour Turquoise
Connection Type Fibreglass
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Halogen free Yes
Jumper Type Duplex
Length 1.00m
No. of A connectors 2
No. of B connections 2
Product Type FO Cable
Type SC plug
Type A SC plug
Type B SC plug

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot