Metz Connect Network Cable Assemblies RJ45 plug 653264

The group comprises Metz Connect RJ45 network cables characterised by CAT 6A specification and notable for their green colouring and distinct protective coatings.
Description Image Product Buy Pricing (Ex VAT) Length LAN Category AWG Type Colour No. of A connectors No. of B connections Cable Design Cable Use Connection Type Connector Version Core Material Halogen free Max. frequency Shielding Specification Type A Type B
Metz Connect 1308450555-E RJ45 Network Cable CAT 6A Green Metal Foil Shield 0.
Metz Connect 1308450555-E RJ45 Network Cable CAT 6A Green Metal Foil Shield 0.
Extended range
Order code: 16-9312
MPN: 1308450555-E

Available to back orderBack order, lead time 10 days
2+ £6.37
Price per unit Ex VAT
0.50m CAT 6A 26 Network cable, patch cable Green 1 1 Round Networks RJ45 straight Copper Yes 500MHz S/FTP CAT 6A RJ45 plug RJ45 plug
Metz Connect 142M2X55010 RJ45 cable CAT 6A S/FTP 1.00 m Green PUR coating
Metz Connect 142M2X55010 RJ45 cable CAT 6A S/FTP 1.00 m Green PUR coating
Standard range
Order code: 16-9365
MPN: 142M2X55010

Despatched within 4 working days - 5 in stock
1+ £24.32
Price per unit Ex VAT
1.00m CAT 6A AWG 26/7 Network cable, patch cable Green 1 1 Round Networks RJ45 straight Copper Yes 500MHz S/FTP CAT 6A RJ45 plug RJ45 plug
Metz Connect 142M2X55050 RJ45 Network Cable Green PUR 5m Acid resistant
Metz Connect 142M2X55050 RJ45 Network Cable Green PUR 5m Acid resistant
Standard range
Order code: 16-9366
MPN: 142M2X55050

Despatched within 4 working days - 2 in stock
1+ £36.03
Price per unit Ex VAT
5.00m AWG 26/7 Network cable, patch cable Green 1 1 Round Networks RJ45 straight Copper Yes 500MHz S/FTP CAT 6A RJ45 plug RJ45 plug

Trustpilot