Metz Connect 142M2X55050 RJ45 Network Cable Green PUR 5m Acid resistant

MPN
142M2X55050
Brand
Metz Connect
EAN-13
4251394614489
Order Code
16-9366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect's 142M2X55050 is an RJ45 network cable designed for reliable data transmission in demanding environments. This green patch cable features a robust polyurethane (PUR) jacket, offering enhanced durability and resistance to acids, making it suitable for industrial applications where harsh chemical exposure may occur. Its 5-metre length provides versatility and convenience in connecting network devices such as routers, switches, and other Ethernet-enabled equipment. The cable's high-quality construction and reliable performance make it ideal for deployment in both commercial and industrial settings, ensuring stable network connectivity and efficient data management.
Type Network cable, patch cable
Length 5.00m
Colour Green
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot