Metz Connect 1308450555-E RJ45 Network Cable CAT 6A Green Metal Foil Shield 0.

MPN
1308450555-E
Brand
Metz Connect
EAN-13
4250184117568
Order Code
16-9312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £6.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Metz Connect 1308450555-E is a high-performance RJ45 network cable designed as a versatile Cat 6A patch cable assembly. This product features a 0.50-metre length and employs a green metal foil shield, enhancing electromagnetic interference resistance through its S/FTP (shielded foiled twisted pair) construction. It includes braided shielding for additional protection and signal integrity, making it suitable for high-speed data transmission up to 10 Gbps over short distances. Typical engineering applications involve connecting routers, switches, and other network devices in environments where reliable data transfer and network efficiency are critical. The design adheres to international standards, ensuring compatibility in professional network installations.
Type Network cable, patch cable
Length 0.50m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG 26
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot