Metz Connect 142M2X55010 RJ45 cable CAT 6A S/FTP 1.00 m Green PUR coating

MPN
142M2X55010
Brand
Metz Connect
EAN-13
4251394614465
Order Code
16-9365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Metz Connect 142M2X55010 is a high-performance RJ45 cable designed for robust network applications, offered in a CAT 6A S/FTP configuration. This Ethernet cable, with a length of 1.00 metre, features a durable green polyurethane (PUR) coating, making it suitable for use in demanding environments where flexibility and resistance to abrasion and chemicals are necessary. It efficiently transmits data with minimal interference due to its individually shielded twisted pairs, making it an ideal choice for connecting routers, switches, and patch panels in enterprise and industrial network setups. The cable ensures reliable connectivity and high data transfer rates, crucial for maintaining seamless communication in complex network infrastructures.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type RJ45
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A RJ45 plug
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot