Metz Connect Network Cable Assemblies M12 socket 653262

Metz Connect offers a range of M12 CAT 6A network cables characterised by green PUR coating, varying lengths, and halogen-free or drag chain safe options.
Description Image Product Buy Pricing (Ex VAT) Length Type B Type Colour LAN Category No. of A connectors No. of B connections AWG Cable Design Cable Use Connection Type Connector Version Core Material Halogen free Max. frequency Shielding Specification Type A
Metz Connect 142M2X20050 M12 CAT 6A Network Patch Cable Green PUR 5m
Metz Connect 142M2X20050 M12 CAT 6A Network Patch Cable Green PUR 5m
Extended range
Order code: 16-9362
MPN: 142M2X20050

Available to back orderBack order, lead time 5 weeks
1+ £64.35
Price per unit Ex VAT
5.00m Open cable ends Network cable, patch cable Green CAT 6A 1 1 AWG 26/7 Round Networks M12 straight Copper Yes 500MHz S/FTP CAT 6A M12 socket
Metz Connect 142M2X25010 M12 Network cable CAT 6A Green PUR 1m drag chain safe
Metz Connect 142M2X25010 M12 Network cable CAT 6A Green PUR 1m drag chain safe
Standard range
Order code: 16-9363
MPN: 142M2X25010

Despatched within 4 working days - 20 in stock
1+ £58.89
Price per unit Ex VAT
1.00m RJ45 plug Network cable, patch cable Green CAT 6A 1 1 AWG 26/7 Round Networks M12 straight Copper Yes 500MHz S/FTP CAT 6A M12 socket
Metz Connect 142M2X25050 M12 patch cable CAT6A 5m Green halogen-free PUR coating
Metz Connect 142M2X25050 M12 patch cable CAT6A 5m Green halogen-free PUR coating
Standard range
Order code: 16-9364
MPN: 142M2X25050

Despatched within 4 working days - 3 in stock
1+ £84.94
Price per unit Ex VAT
5.00m RJ45 plug Network cable, patch cable Green CAT 6A 1 1 AWG 26/7 Round Networks M12 straight Copper Yes 500MHz S/FTP CAT 6A M12 socket

Trustpilot