Metz Connect 142M2X25050 M12 patch cable CAT6A 5m Green halogen-free PUR coating

MPN
142M2X25050
Brand
Metz Connect
EAN-13
4251122182976
Order Code
16-9364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £84.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect 142M2X25050 is a high-performance M12 patch cable classified under network cable assemblies, specifically designed to meet the demanding requirements of CAT 6A Ethernet applications. This robust cable features a halogen-free polyurethane (PUR) jacket, providing enhanced durability and environmental resistance, making it suitable for use in challenging industrial environments. With a length of 5 metres, it facilitates reliable connections in network configurations where flexibility and resilience are paramount. The green colour-coded cable enhances identification and manages routing, making it ideal for establishing secure data connections in structured cabling systems, connecting routers, switches, and other network devices. Its durable construction ensures that it meets rigorous electrical and mechanical standards, providing optimal performance in both static and dynamic applications.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot