Metz Connect 142M2X20050 M12 CAT 6A Network Patch Cable Green PUR 5m

MPN
142M2X20050
Brand
Metz Connect
EAN-13
4250184199427
Order Code
16-9362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Metz Connect 142M2X20050 is an M12 CAT 6A network patch cable designed to ensure high-speed and reliable data transmission in demanding industrial environments. This robust ethernet cable features a length of 5 metres and is encased in a durable green PUR (Polyurethane) jacket, providing excellent resistance to abrasion, chemicals, and harsh external conditions. Equipped with secure M12 connectors, this cable facilitates stable connectivity and is ideal for use in networking applications where space constraints and environmental exposure are concerns, such as factory automation, process control systems, and machine-to-machine communication. This high-performance M12 ethernet cable supports CAT 6A specifications, making it suitable for data-intensive applications requiring up to 10 Gigabit Ethernet speeds, and ensuring optimal network performance in advanced industrial setups.
Type Network cable, patch cable
Length 5.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 socket
Type B Open cable ends

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot