Metz Connect 142M2X25010 M12 Network cable CAT 6A Green PUR 1m drag chain safe

MPN
142M2X25010
Brand
Metz Connect
EAN-13
4251122182952
Order Code
16-9363
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £58.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metz Connect's 142M2X25010 is a highly reliable M12 network cable designed for CAT 6A applications, featuring a durable green PUR jacket that ensures robust performance and resistance to wear in drag chain environments. This 1-metre Ethernet cable is equipped with RJ45 connectors, making it ideal for establishing efficient and stable connections between network devices such as routers and switches. Engineered to meet stringent performance requirements, the cable supports high-speed data transmission and secure communication in industrial automation and machine networking systems. Suitable for use in demanding conditions, the Metz Connect 142M2X25010 provides exceptional flexibility and durability, ensuring longevity and consistent operability in applications requiring frequent bending or movement.
Type Network cable, patch cable
Length 1.00m
Colour Green
LAN Category CAT 6A
No. of A connectors 1
No. of B connections 1
AWG AWG 26/7
Cable Design Round
Cable Use Networks
Connection Type M12
Connector Version straight
Core Material Copper
Halogen free Yes
Max. frequency 500MHz
Shielding S/FTP
Specification CAT 6A
Type A M12 socket
Type B RJ45 plug

Reviews

Be the first to submit a review

Trustpilot