Metz Connect 110886132170 BMT-F-DO4 BACnet Module 4 Outputs 24V AC/DC

MPN
110886132170
Brand
Metz Connect
EAN-13
4251394620602
Order Code
09-9640
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £257.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Metz Connect manufactures the BMT-F-DO4 BACnet MS/TP module, which is a DIN rail power supply unit operating at 24 V AC/DC with a capacity of 200 mA. It features four outputs, making it ideal for industrial power supply needs. Typical applications include integration into control systems requiring reliable power distribution.
Type #####MS/TP-Modul
Number of Outputs 4
Dim (L x W x H) 60 x 35 x 69.30 mm
Height 69.30mm
IP Rating IP40
Length 60mm
Max. output current 200mA
Maximum Operating Temperature +55°C
Misc Attribute BMT-F-DO4 BACnet MS/TP
Operating temperature (min.) -5°C
Weight 95g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot