Metz Connect 110833132670 MR-F-DIO4/2 Modbus 4-In 2-Out 24V AC/DC Relay

MPN
110833132670
Brand
Metz Connect
EAN-13
4251394620732
Order Code
09-9632
Country of Origin
Germany
View Full Product Range (6)

Discontinued


The MR-F-DIO4/2 Modbus RTU from Metz Connect is a din rail power supply unit that operates on 24 V AC/DC with a current of 200 mA. It features two outputs and is suitable for industrial applications requiring reliable power management. This rail mount power supply unit, model number 110833132670, is designed for integration into Modbus RTU systems.
Type Bus
Nominal value output current 1 200mA
Number of Outputs 2
Depth 60mm
Dimensions (L x W x H) 60 x 50 x 69.30mm
Height 69.30mm
Inputs 4 digital
IP Rating IP40
Max. output current 1 200mA
Maximum input voltage [DC] 30V
Maximum Operating Temperature +55°C
Misc Attribute MR-F-DIO4/2 odbus RTUm
Nominal value output current 2 200mA
Nominal value output current 3 200mA
Operating temperature (min.) -5°C
Weight 126g
Width 50mm

Trustpilot