Metcal GT4-CH0010P Chisel Tip (GT4), Power, (W x L) 1.0 mm x 6.0 mm

MPN
GT4-CH0010P
Brand
Metcal
Order Code
85-7287
Country of Origin
Costa Rica
Qty Was Unit Price (Ex VAT)
1+ £6.91 £5.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockContact us for additional stock

A Metcal GT4 Chisel Tip, replacement soldering iron tip. Compatible with the GT-HP-T4UF handpiece and GT-HC-T4 heaters and G90 system. GT4 tips are typically used for light to medium duty applications.


For Use With GT4
Tip Type Chisel
Tip Size 1mm
Length 6mm
Type Soldering Tip
Width 1mm

Reviews

Be the first to submit a review

Trustpilot