Metabo 909057191 Band Saw Blade 1712x12x0.36 Carbon Steel A2 Rake Tooth

MPN
909057191
Brand
Metabo
EAN-13
4003665380971
Order Code
12-4776
Country of Origin
United Kingdom
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Metabo 909057191 band saw blade, measuring 1712 x 12 x 0.36 mm, is designed for precision cutting. It is suitable for use with the BAS 260 Swift and BAS 261 Precision models. Ideal for workshop applications, this A2 rake tooth blade ensures smooth and efficient woodcutting tasks.
Type Band saw blade
Dim (L x W x H) 1712 x 12 x 0.36 mm
Height 0.36mm
Length 1712mm
Tooth form A2 rake tooth
Width 12mm

Reviews

Be the first to submit a review

Trustpilot