Metabo 635203000 Sanding sheets 80x133mm P240 16 holes velcro adhesion

MPN
635203000
Brand
Metabo
EAN-13
4061792215238
Order Code
05-2564
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 03/11/2026

The Metabo sanding sheets measure 80 x 133 mm and have a P 240 grit, making them suitable for fine finishing tasks. They feature 16 holes and velcro-type adhesion for easy attachment to power sanders. These sheets are ideal for smoothing wood, metal, and painted surfaces.
Type Sandpaper sheet
Grit Size 240
Width 80mm
Length 133mm

Reviews

Be the first to submit a review

Trustpilot