Metabo 635197000 Adhesive Sanding Sheets 80x133mm P40 16 Holes Hook & Loop

MPN
635197000
Brand
Metabo
EAN-13
4061792215177
Order Code
05-2559
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Metabo adhesive sanding sheets measure 80 x 133 mm and come in a pack of ten with a P40 grit and 16-hole design. These sheets feature Velcro-type adhesion for easy attachment to compatible power tools. They are ideal for heavy-duty sanding applications, offering efficient material removal on wood and metal surfaces.
Type Sanding Sheets
Grit Size 40
Width 80mm
Length 133mm

Reviews

Be the first to submit a review

Trustpilot