Metabo 635195000 Sanding sheets 80x133mm P180 velcro adhesion 16 holes

MPN
635195000
Brand
Metabo
EAN-13
4061792215153
Order Code
05-2557
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Metabo sanding sheets, measuring 80 x 133 mm, are designed with P180 grit and feature 16 holes for effective dust extraction. These sheets use a velcro-type (SRA) adhesion for quick and easy attachment to compatible sanding tools. Ideal for smoothing and finishing surfaces, they are commonly used in woodworking and metalworking applications.
Type Sandpaper sheet
Grit Size 180
Width 80mm
Length 133mm

Reviews

Be the first to submit a review

Trustpilot