Metabo 629069000 Sandpaper Belt Grit 400 1020x50mm 3pcs

MPN
629069000
Brand
Metabo
EAN-13
4007430202246
Order Code
05-2497
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 21/12/2026

The Metabo 629069000 sandpaper belt is designed for precision grinding with a grit size of 400. Measuring 1020 mm x 50 mm, this pack includes three durable belts suited for fine surface finishing. Ideal for use as grinder accessories, these sandpaper belts are perfect for achieving smooth, polished results in woodworking and metalworking applications.
Type Sanding belt
Grit Size 400
Width 50mm
Length 1020mm
Dim (L x W) 1020 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot