Metabo 629063000 Sandpaper belt Grit 60 L1020xW50mm 3pcs

MPN
629063000
Brand
Metabo
EAN-13
4007430202161
Order Code
05-2491
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 21/12/2026

The Metabo 629063000 Sandpaper Belt consists of three belts with a grit size of 60, measuring 1020 mm in length and 50 mm in width. These robust grinder accessories are ideal for heavy-duty grinding tasks on wood and metal surfaces. Suitable for use with compatible grinding equipment, they ensure efficient material removal and a smooth finish.
Type Sanding belt
Grit Size 60
Width 50mm
Length 1020mm
Dim (L x W) 1020 mm x 50 mm

Reviews

Be the first to submit a review

Trustpilot