Metabo 628825000 Air hose recoiler Wall mount Pneumatic Tubing 8 m 15 bar

MPN
628825000
Brand
Metabo
EAN-13
4061792280557
Order Code
16-9307
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 12/10/2026

Metabo 628825000 offers a robust and reliable air hose recoiler, designed for wall-mounted operations that accommodate pneumatic tubing with a length of 8 metres. This product, also known as the 3475894, supports a maximum pressure of 15 bar, ensuring efficient and consistent performance in delivering compressed air to various industrial tools. Engineered for durability, the hose recoiler is ideally suited for applications in automotive maintenance, manufacturing plants, and workshops where space optimisation and orderly equipment setup are crucial. Its design not only facilitates easy installation but also provides enhanced safety by managing air hoses effectively and reducing trip hazards in busy environments.
Type Air hose recoiler
Length 8m
Connector 1/4" (6,3 mm)
Content 1
Inside Diameter 8mm
Max. operating pressure 15bar
Outside Diameter 12mm
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot