Metabo 628820000 SA 250 Air Hose Recoiler 8m 15bar Heavy Duty

MPN
628820000
Brand
Metabo
EAN-13
4007430228147
Order Code
12-4764
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Metabo SA 250 Air hose recoiler is an 8-metre, 15-bar pressure hose ideal for use with compressors. It is part of the Metabo line of compressor accessories, offering reliable performance for air tools. Typical applications include workshops and garages that require efficient air hose management.
Type Air Hose Recoiler
Diameter 12mm
Length 8m
Connector 1/4" (6,3 mm)
Max. operating pressure 15bar
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot