Metabo 628684000 circular Saw blade 190x30mm 48 teeth metal cutting

MPN
628684000
Brand
Metabo
EAN-13
4061792238497
Order Code
05-2455
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Metabo 628684000 circular saw blade features a 190 mm diameter and a 30 mm bore, with 48 precision-ground cogs for efficient cutting. It is ideal for smooth, precise cuts in wood and wood composites, making it suitable for carpentry and woodworking applications. This high-quality blade from Metabo ensures durability and performance in demanding tasks.
Type Circular saw blade
(Ø) 190mm
Bore Ø 30mm
Circular saw blade size 190 x 30 mm
Material Carbide metal
Number of cogs 48

Reviews

Be the first to submit a review

Trustpilot