Metabo 628608000 Sandpaper Sheets Grit 1200 230x280mm 50 pcs

MPN
628608000
Brand
Metabo
EAN-13
4061792008380
Order Code
05-2442
Country of Origin
Poland
  • Quickly find another product in this range by Grit Size:

View Full Product Range (8)

Discontinued


Metabo's L+S Pro 628608000 sandpaper sheets are high-quality grinding accessories featuring a grit size of 1200. Measuring 230 mm x 280 mm, these sheets are suitable for precision sanding and finishing tasks. Ideal for use with grinders, they are perfect for achieving smooth surfaces on various materials.
Type Sandpaper sheet
Grit Size 1200
Length 230mm
Width 280mm
Dim (L x W) 230 mm x 280 mm

Trustpilot