Metabo 628288000 Circular Saw blade 160x20x1.2 mm 48 cogs

MPN
628288000
Brand
Metabo
EAN-13
4061792173675
Order Code
05-2414
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £43.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Metabo aluminium cut professional 628288000 is a circular saw blade featuring 48 cogs, measuring 160 x 20 x 1.2 mm. Designed for precision and efficiency, it is ideal for cutting aluminium and non-ferrous metals with ease. This high-quality saw blade is suitable for both professional and hobbyist applications.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.2 mm
Number of cogs 48
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot