Metabo 627157000 HSS-CO Drill Bit Set 19 Piece

MPN
627157000
Brand
Metabo
EAN-13
4007430175861
Order Code
96-5962
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Metabo HSS-CO Drill Bit Set is suitable for drilling in steel, VA-steel, cast steel, non-ferrous metals, plastics and special alloys. Up to 1100 N/mm² tensile strength. The bits are made from a cobalt alloy with a ground, cylindrical, type N 135° crosswise grinding tip and bronze coloured surface finish.

They are supplied in a metal tin and it contains one of each size: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 & 10mm.


Type Bit set
Number of Pieces 19

Reviews

Be the first to submit a review

Trustpilot