Metabo 627151000 HSS-R Drill Bit Set of 19 1-10mm

MPN
627151000
Brand
Metabo
EAN-13
4007430175816
Order Code
96-5966
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Metabo HSS-R Drill Bits, roll-milled version with a cylindrical, type N, 118° cone-shaped tip and shell polished surface. Suitable for drilling in steel, non-ferrous metals, alloyed and non-alloyed cast steel. Up to 900 N/mm² tensile strength.

Supplied in a handy metal case and contains the following:

Sizes: 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5 & 10mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot