Metabo 626910000 Uni Tool Bag Empty 165 X 34 X 32 Cm

MPN
626910000
Brand
Metabo
EAN-13
4061792230361
Order Code
16-9305
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 20/11/2026

Metabo 626910000 Uni Tool Bag is designed for efficient storage and transportation of tools in various engineering environments. This empty tool bag, with dimensions of 165 x 34 x 32 cm, offers substantial capacity for organising a wide range of hand tools and accessories. The bag is constructed from durable materials, ensuring robustness and longevity in demanding conditions. Its spacious design features multiple compartments, facilitating systematic arrangement and easy access to essential tools. Common applications include use in mechanical, electrical, and construction projects, where transporting numerous tools efficiently is paramount.
Type Tool bag (empty)
Height 32cm
Width 34cm
Length 165cm
Dimensions (L x W x H) 165 x 34 x 32 cm
Product Type Tool bag (empty)

Reviews

Be the first to submit a review

Trustpilot