Metabo 626900000 metaBOX Universal adapter 447x300x60mm abs

MPN
626900000
Brand
Metabo
EAN-13
4061792210295
Order Code
05-2359
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Metabo 626900000 Universal Adapter is made from Acrylonitrile Butadiene Styrene and measures 447 x 300 x 60 mm. This tool storage solution provides versatile organisation and is compatible with the metaBOX Multi system. It is ideal for keeping various tools and accessories well-organised in workshops and on job sites.
Type Universal adapter
Height 60mm
Length 447mm
Width 300mm
Colour Green
Material Acrylonitrile butadiene styrene
Dim (L x W x H) 447 x 300 x 60 mm
Weight 0.75kg

Reviews

Be the first to submit a review

Trustpilot