Metabo 626873000 UP Diamond cutting Disc 76 mm professional-grade

MPN
626873000
Brand
Metabo
EAN-13
4061792174238
Order Code
05-2346
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Metabo UP Professional diamond cutting disc has a diameter of 76 mm and is known for its precision and durability. It is ideal for cutting hard materials such as tiles, stone, and concrete. This cutting disc is designed for professional use, ensuring clean and efficient cuts.
Type Diamond cutting disc
Diameter 76mm
Bore Size 10mm
Dim (Ø) 76mm
Rotational speed (max.) 20100 U/min

Reviews

Be the first to submit a review

Trustpilot