Metabo 626870000 Flexiarapid Cutting Disc 76mm Straight 5 Pack

MPN
626870000
Brand
Metabo
EAN-13
4061792174207
Order Code
12-4751
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Metabo Flexiarapid Super cutting disc measures 76 mm and is supplied in a pack of five pieces. Designed for precision, these straight cutting discs are ideal for cutting metal and other tough materials efficiently. This product, identified by code 626870000, is perfect for professional use in construction and metalworking applications.
Type Cutting Discs
Diameter 76mm
Bore Size 10mm
Quantity 5
Rotational speed (max.) 20100 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot