Metabo 626721000 Bit Set 29-Piece Incl. LED Torch, S2-Steel, Colour Coded

MPN
626721000
Brand
Metabo
EAN-13
4007430302205
Order Code
12-4750
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £38.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Metabo bit set 626721000 features 29 pieces including Pozidriv, Phillips, Slot, Allen, and Star bits, complete with an LED mini torch. Designed for versatility, this assorted screwdriver bit set is ideal for various DIY and professional applications. Manufactured by Metabo, this toolkit is perfect for both home repairs and on-the-job tasks requiring precision and reliability.
Type Bit set
Drive 1/4" (6.3 mm)
Length 50mm
Material S2 steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot