Metabo 626704000 Bit Set, 71 Piece

MPN
626704000
Brand
Metabo
EAN-13
4007430240187
Order Code
96-5943
Country of Origin
Vietnam
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £62.00 £56.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Metabo 71 Piece Bit Set is made from chrome vanadium steel (S2 quality), and features colour ring coding for quick and easy identification. Supplied in a high-quality, robust storage box with unique Metabo design.

Contains: 12 x 25mm Phillips Bits: PH1(x3), PH2(x6) and PH3(x3).
12 x 25mm Pozidriv Bits: PZ1(x3), PZ2(x6) and PZ3(x3).
6 x 25mm Slotted Bits: SL4(x3) and SL6(x3).
9 x 25mm Hex Bits: H4(x3), H5(x3) and H6(x3).
21 X 25mm TORX Bits: TX10(x3), TX15(x3), TX20(x3), TX25(x3), TX27(x3), TX30(x3) and TX40(x3).
3 x 75mm Phillips Bits: PH1, PH2 and PH3.
2 x 75mm Pozidriv Bits: PZ1 and PZ2.
2 x 75mm Slotted Bits: SL4 and SL6.
2 x 75mm TORX Bits: TX20 and TX25.
1 x Magnetic Quick-Release Bit Holder.
1 x Non-Magnetic Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot