Metabo 626703000 Bit Set, 15 Piece

MPN
626703000
Brand
Metabo
EAN-13
4007430240170
Order Code
96-5939
Country of Origin
Vietnam
Qty Unit Price (Ex VAT)
1+ £14.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 07/07/2026

The bits in this Metabo 15 Piece Bit Set are made from chrome vanadium steel (S2 quality), and colour ring coding for quick and easy identification. Supplied in a high-quality, robust storage box with unique Metabo design. Also has an extendable toolbar hanger.

Contains:

2 x 25mm Phillips Bits: PH1 and PH2.
2 x 25mm Pozidriv Bits: PZ1 and PZ2.
3 x 25mm Hex Bits: H3, H4 and H5.
2 x 25mm Slotted Bits: SL4 and SL6.
5 x 25mm TORX Bits: TX10, TX15, TX20, TX25 and TX30.
1 x Quick-Release Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot