Metabo 626702000 Bit Set, 56 Piece

MPN
626702000
Brand
Metabo
EAN-13
4007430240200
Order Code
96-5942
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The bits in this Metabo 56 Piece Bit Set are made from chrome vanadium steel (S2 quality), and are colour ring coded for quick and easy identification. Supplied in a high-quality, robust storage box with unique Metabo design. Also has an extendable toolbar hanger.

Contains:

9 x 25mm Phillips Bits: PH1(x3), PH2(x3) and PH3(x3).
9 x 25mm Pozidriv Bits: PZ1(x3), PZ2(x3) and PZ3(x3).
6 x 25mm Slotted Bits: SL4(x2), SL5(x2) and SL6(x2).
3 x 25mm Hex Bits: H3, H4 and H5.
14 x 25mm TORX Bits: TX10(x2), TX15(x2), TX20(x2), TX25(x2), TX27(x2), TX30(x2) and TX40(x2).
7 x 25mm TORX Bits: TX10, TX15, TX20, TX25, TX27, TX30 and TX40.

2 x 75mm Phillips Bits: PH2 and PH3.
2 x 75mm Pozidriv Bits: PZ1 and PZ2.
1 x 75mm Slotted Bit: SL6.
2 x 25mm TORX Bits: TX20 and TX25.

1 x Magnetic Quick-Change Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot