Metabo 626701000 Bit Set, 26 Piece

MPN
626701000
Brand
Metabo
EAN-13
4007430240194
Order Code
96-5940
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.00 £38.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The bits in this Metabo 26 Piece Bit Set are made from chrome vanadium steel (S2 quality), and features colour ring coding for quick and easy identification. With high-quality, maxi drive ratchet sockets made from chrome vanadium steel.

Supplied in a high-quality, robust storage box with unique Metabo design. Also has an extendable toolbar hanger.

Contains:

3 x 25mm Phillips Bits: PH1, PH2 and PH3.

3 x 25mm Pozidriv Bits: PZ1, PZ2 and PZ3.

3 x 25mm Hex Bits: H3, H4, H5 and H6.

3 x 25mm Slotted Bits: SL4, SL5.5 and SL6.5.

5 x 25mm TORX Bits: TX10, TX15, TX20, TX25 and TX30.

5 x 1/4in Maxi-Drive Sockets: 6, 7, 8, 10 and 13mm.

1 x Extension Bar.

1 x Gear Wrench.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot