Metabo 626155000 Abrasive Fibre Disc 125Mm Steel Stainless Steel 25 Pieces

MPN
626155000
Brand
Metabo
EAN-13
4007430217943
Order Code
16-9304
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1 availableBack-order availability date - 15/11/2026

Metabo 626155000 is an abrasive fibre disc with a diameter of 125 mm and a bore diameter of 22.23 mm, specifically designed for the sanding and surface preparation of steel and stainless steel materials. These discs come as a set of 25 pieces and are ideal for use in industrial applications that require precision finishing and surface treatment. The product's robust construction provides durability and effective material removal, making it suitable for engineering environments where consistency and reliability are paramount. These fibre discs are commonly used in metal fabrication shops, manufacturing facilities, and maintenance environments for tasks such as surface cleaning, deburring, and smoothing welded joints.
Type Abrasive fibre disc
Grit Size 36
Quantity 25
Bore Diameter 22.23mm
Diameter 125mm
Rotational speed (max.) 12200U/min

Reviews

Be the first to submit a review

Trustpilot