Metabo 624307000 Diamond Disc 125mm for Concrete & Building 80m/s

MPN
624307000
Brand
Metabo
EAN-13
4007430172006
Order Code
12-4742
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.85 £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Metabo's 624307000 diamond cutting disc, with a diameter of 125 mm, is designed for precision and durability. Ideal for cutting through hard materials like concrete and stone, it features diamond grit to ensure effective performance. This robust disc is commonly used in construction and masonry applications.
Type Diamond cutting disc
Diameter 125mm
Bore Size 22.23mm
Dim (Ø) 125mm

Reviews

Be the first to submit a review

Trustpilot