Metabo 619002840 NP 18 LTX BL 5.0 Brushless Rivet Gun + metaBOX 18V Bare Unit

MPN
619002840
Brand
Metabo
EAN-13
4007430334688
Order Code
98-2888
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £496.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo NP 18 LTX BL 5.0 Rivet Gun made for extremely fast riveting, comparable to compressed air devices. Its brushless motor and robust precision gearbox provide long service life. Holding nozzles enable easy, one-handed operation. The inserted rivet holds in any position.

It's quick and easy to change the nozzle for different rivet diameters via the integrated tool. Fitted with a transparent collecting container for simple emptying of the remaining rivet mandrels. Robust knuckle guards provide added safety. The belt hook can be fixed either on the right or left side. There is also an LED light for optimum illumination, it can be switched off when working on reflective surfaces.

Bare Unit, No Battery or Charger supplied

Works with all CAS (Cordless Alliance System) batteries: Metabo, Mafell, Rothenberger, Collomix, Eibenstock, Eisenblätter, Haaga, Starmix, Steinel, Rokamat, Birchmeier, Edding, Fischer, Prebena, Cembre, Pressfit, Jöst, Trumpf, Gespia, Montipower, Scangrip, Baier and ITH.

Supplied with:

4 x Retaining Nozzles.
4 x Standard Mouthpieces.
1 x Belt Hook.
1 x metaBOX 145 L.

Specifications:

Max. Rivet Ø: All Materials: 2.4-5mm, Aluminium: 6mm.
Placement Force: 10,000N.
Device Travel: 25mm.
Weight: 1.9kg (without battery).


Type Rivet gun

Reviews

Be the first to submit a review

Trustpilot