Metabo 616747000 Flexiamant Grinding Disc 125mm Dia 22.23mm Bore 25pcs

MPN
616747000
Brand
Metabo
EAN-13
4007430403261
Order Code
05-2276
Country of Origin
Slovenia
  • Quickly find another product in this range by Thickness:

    1mm 6mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 24/05/2026

The Metabo Flexiamant super grinding disc has a diameter of 125 mm and a bore diameter of 22.23 mm, perfect for precision grinding tasks. This high-quality disc is durable, ideal for construction and metalworking applications. Available in a pack of 25, it ensures efficient performance for professional use.
Type Grinding Disc
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Rotational speed (max.) 12200 U/min
Thickness 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot