Metabo 616452000 Novoflex Cutting Disc 230mm Metal 25pcs Straight

MPN
616452000
Brand
Metabo
EAN-13
4007430433961
Order Code
05-2275
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 29/09/2026

The Metabo cutting disc is 230 mm in diameter and comes in a pack of 25. It is ideal for straight cuts in metal materials. This durable tool is commonly used in construction and metalworking.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 25
Material Suitability Metal
Misc Attribute #####gerade
Rotational speed (max.) 6600 U/min
Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot