Metabo 616359000 Cutting Disc 125mm Steel/Stainless 10pcs Multipurpose

MPN
616359000
Brand
Metabo
EAN-13
4007430166661
Order Code
12-4741
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

Produced by Metabo, the 616359000 Cutting Disc is straight, with a 125 mm diameter and is supplied in a pack of 10. Designed for cutting both steel and stainless steel, it offers precision and durability for various metalworking tasks. These discs are ideal for professionals needing reliable and efficient tools for cutting metal materials.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 12200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot