Metabo 616358000 Cutting Disc 115mm 10pcs Steel/Stainless Steel

MPN
616358000
Brand
Metabo
EAN-13
4007430166654
Order Code
12-4740
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Metabo's 616358000 cutting disc is a straight cutting tool designed for precision and efficiency. With a diameter of 115 mm, these discs are suitable for cutting both steel and stainless steel, making them ideal for metalworking projects. The package contains ten discs, providing a reliable and durable option for professional and DIY applications.
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Rotational speed (max.) 13200 U/min
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot