Metabo 616286000 Cutting disc straight 125 mm 25 pcs Stainless steel abrasive

MPN
616286000
Brand
Metabo
EAN-13
4007430256805
Order Code
16-9303
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £7.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 24/05/2026

Metabo 616286000 Cutting disc straight 125 mm 25 pcs Stainless steel abrasive is a precision-engineered tool designed for efficient cutting tasks. This abrasive disc, known alternatively as the Metabo M-Calibur, is tailored for high-performance applications on stainless steel materials. With its 125 mm diameter, it offers optimal cutting efficiency while maintaining structural integrity. The pack includes 25 pieces, ensuring sustainability for extended usage in industrial settings. Engineers employ these cutting discs in applications such as fabricating stainless steel components, pipeline adjustments, and machine part modifications, where precise and consistent cuts are required.
Type Cutting Discs
Diameter 125mm
Bore Size 22.23mm
Quantity 25
Material Suitability Stainless steel
Rotational speed (max.) 12200rpm
Thickness 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot