Metabo 616185000 Flexiarapid Cutting Disc 230mm 25pcs for Metal

MPN
616185000
Brand
Metabo
EAN-13
4007430441706
Order Code
05-2271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.91 £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 29/09/2026

The Metabo Flexiarapid 616185000 cutting disc is designed for precise metal cutting applications. Featuring a straight 230 mm design, it is suitable for a range of metal materials. This 25-piece set is ideal for professionals requiring efficient and reliable cutting performance.
Type Cutting Discs
Diameter 230mm
Bore Size 22.23mm
Quantity 5
Material Suitability Metal
Misc Attribute #####gerade
Rotational speed (max.) 6600 U/min
Thickness 1.9mm

Reviews

Be the first to submit a review

Trustpilot