Metabo 613157860 SB 18 L BL Cordless Impact Driver 18V 65Nm LiHD brushless

MPN
613157860
Brand
Metabo
EAN-13
4061792245976
Order Code
05-2258
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £184.00 £156.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Metabo SB 18 L BL is a powerful cordless impact driver featuring a brushless motor and a torque of 65 Nm. It operates at 18 V and is ideal for professional and DIY applications requiring high precision and power. This power tool is provided in a durable case, though no power packs are included.
Voltage 18V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 25550 /min
Idle speed (details) 0 - 500 / 0 - 1700 U/min
Max. drill diameter 40mm
Max. Torque 65Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 0.5 Nm
Technology LiHD
Transmission type 2-speed
Weight 900g

Reviews

Be the first to submit a review

Trustpilot