Metabo 613157710 SB 18 L BL Set 18V Cordless Impact Driver 2×2Ah packs

MPN
613157710
Brand
Metabo
EAN-13
4061792254534
Order Code
05-2256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £246.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 04/12/2026

The Metabo SB 18 L BL Set 613157710 is a powerful cordless impact driver featuring a brushless motor and delivering up to 65 Nm of torque. It comes complete with two 2 Ah LiHD power packs, a spare battery, a charger, and additional accessories, all conveniently packed in a case. This durable power tool is ideal for driving screws and fastening applications in professional and DIY projects.
Voltage 18V
Type Cordless impact driver
Chuck Size 1,5 - 13mm
Blow count 25550 /min
Capacity 2Ah
Idle speed (details) 0 - 500 / 0 - 1700 U/min
Max. drill diameter 40mm
Max. Torque 65Nm
Number of Batteries 2
Power supply (LOV) rechargeable
Rotational speed range 0.5 - 9 Nm
Technology LiHD
Transmission type 2-speed
Weight 1300g

Reviews

Be the first to submit a review

Trustpilot