Metabo 613156850 BS 18 L BL Q Cordless Drill 18V Li-ion brushless

MPN
613156850
Brand
Metabo
EAN-13
4061792246232
Order Code
05-2254
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £184.00 £156.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Metabo cordless drill features an 18 V Li-ion brushless motor, enhancing durability and efficiency. It is designed for precision drilling and screwing tasks, making it suitable for both professional and DIY applications. This power tool is sold without a battery or charger, offering flexibility for users who may already own compatible accessories.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Max. Torque 65Nm
Number of Batteries 0
Power supply (LOV) rechargeable
Rotational speed range 0 - 1700 min.
Technology Li-ion
Tool Holder Keyless drill chuck
Torque levels 0.5 - 9 Nm
Transmission type 2-speed
Weight 900g

Reviews

Be the first to submit a review

Trustpilot